Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ZD0850-1R5M
ZD0850-1R5M - 1
ZD0850-1R5M - 2
ZD0850-1R5M - 3
Extended1/3
* Images are for reference only
ZD0850-1R5M
Attributes
Value
Manufacturer
zoomdo electronics
MFR.Part #
ZD0850-1R5M
JLCPCB Part #
C46956546
Package
SMD,8.8x8.2mm
Description
1.7A、2A、2A、2.08A、2.1A、2.2A、2.4A、2.5A、2.6A、2.8A、3A、3A、3A、3.2A、3.5A、3.84A、4.5A、4.6A、4.8A、5A、5A、5A、5.2A、5.6A、6A、6A、6.4A、6.5A、6.8A、7A、8A、8.8A、8.8A、9.6A、10A、10A、10A、10.4A、11A、11.1A、12.5A、12.8A、12.8A、13A、13A、13.2A、15A、17A、19A、21A、24A 1A、1.2A、1.2A、1.5A、1.5A、1.5A、1.8A、1.8A、1.8A、2A、2A、2A、2.3A、2.8A、3A、3.8A、3.8A、4A、4A、4A、4.2A、4.2A、4.2A、4.8A、5A、5A、5.6A、5.7A、6A、6.9A、7A、7A、7.5A、7.6A、8A、8A、8.2A、8.5A、9A、9.5A、9.5A、9.7A、10A、10A、11A、11A、11A、13A、14A、16A、16A 1uH、1uH、1.5uH、1.5uH、2.2uH、2.2uH、2.2uH、
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturerzoomdo electronics
PackageSMD,8.8x8.2mm
Inductance1.5uH
Current - Saturation(Isat)17A
Current Rating14A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)7.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ZD0850-1R5M
ZD0850-1R5M

* Images are for reference only

ZD0850-1R5M

Extended
Manufacturer

zoomdo electronics

MFR.Part #
ZD0850-1R5M
JLCPCB Part #
C46956546
Package
SMD,8.8x8.2mm
Description
1.7A、2A、2A、2.08A、2.1A、2.2A、2.4A、2.5A、2.6A、2.8A、3A、3A、3A、3.2A、3.5A、3.84A、4.5A、4.6A、4.8A、5A、5A、5A、5.2A、5.6A、6A、6A、6.4A、6.5A、6.8A、7A、8A、8.8A、8.8A、9.6A、10A、10A、10A、10.4A、11A、11.1A、12.5A、12.8A、12.8A、13A、13A、13.2A、15A、17A、19A、21A、24A 1A、1.2A、1.2A、1.5A、1.5A、1.5A、1.8A、1.8A、1.8A、2A、2A、2A、2.3A、2.8A、3A、3.8A、3.8A、4A、4A、4A、4.2A、4.2A、4.2A、4.8A、5A、5A、5.6A、5.7A、6A、6.9A、7A、7A、7.5A、7.6A、8A、8A、8.2A、8.5A、9A、9.5A、9.5A、9.7A、10A、10A、11A、11A、11A、13A、14A、16A、16A 1uH、1uH、1.5uH、1.5uH、2.2uH、2.2uH、2.2uH、
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZD0850-1R5M

* Images are for reference only

ZD0850-1R5M
Extended
Manufacturer

zoomdo electronics

MFR.Part #
ZD0850-1R5M
JLCPCB Part #
C46956546
Package
SMD,8.8x8.2mm
Description
1.7A、2A、2A、2.08A、2.1A、2.2A、2.4A、2.5A、2.6A、2.8A、3A、3A、3A、3.2A、3.5A、3.84A、4.5A、4.6A、4.8A、5A、5A、5A、5.2A、5.6A、6A、6A、6.4A、6.5A、6.8A、7A、8A、8.8A、8.8A、9.6A、10A、10A、10A、10.4A、11A、11.1A、12.5A、12.8A、12.8A、13A、13A、13.2A、15A、17A、19A、21A、24A 1A、1.2A、1.2A、1.5A、1.5A、1.5A、1.8A、1.8A、1.8A、2A、2A、2A、2.3A、2.8A、3A、3.8A、3.8A、4A、4A、4A、4.2A、4.2A、4.2A、4.8A、5A、5A、5.6A、5.7A、6A、6.9A、7A、7A、7.5A、7.6A、8A、8A、8.2A、8.5A、9A、9.5A、9.5A、9.7A、10A、10A、11A、11A、11A、13A、14A、16A、16A 1uH、1uH、1.5uH、1.5uH、2.2uH、2.2uH、2.2uH、
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZD0850-1R5M Specifications

ZD0850-1R5M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturerzoomdo electronics
PackageSMD,8.8x8.2mm
Inductance1.5uH
Current - Saturation(Isat)17A
Current Rating14A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)7.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZD0850-1R5M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZD0850-1R5M Documents

ZD0850-1R5M datasheets or manufacturer documentation.

ZD0850-1R5M Schematic Symbol & PCB Footprint

The ZD0850-1R5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.