


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | ZHONGKEWEI | |
| Package | SOT-23-6 | |
| Frequency Range | 1.15GHz~1.65GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.6V | |
| Noise Figure | 0.75dB、0.85dB | |
| P1dB | -20dBm、-17dBm | |
| Input Return Loss | -10dB | |
| Current - Supply | 4.5mA | |
| Output Return Loss | -12dB、-10dB | |
| Gain | 20.1dB、20.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATR2652S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | ZHONGKEWEI | |
| Package | SOT-23-6 | |
| Frequency Range | 1.15GHz~1.65GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.6V | |
| Noise Figure | 0.75dB、0.85dB | |
| P1dB | -20dBm、-17dBm | |
| Input Return Loss | -10dB | |
| Current - Supply | 4.5mA | |
| Output Return Loss | -12dB、-10dB | |
| Gain | 20.1dB、20.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATR2652S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ATR2652S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.