Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HTR3236SQER
HTR3236SQER - 1
HTR3236SQER - 2
HTR3236SQER - 3
Extended1/3
* Images are for reference only
HTR3236SQER
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HTR3236SQER
JLCPCB Part #
C46955895
Package
QFN-44L(5x5)
Description
-40℃~+85℃ 2.5V~5.5V 23mA 36 Over-Temperature Protection (OTP) PWM QFN-44L(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJiaxing Heroic Elec Tech
PackageQFN-44L(5x5)
Number of Channels36
Voltage - Input(DC)2.5V~5.5V
Output Current23mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HTR3236SQER
HTR3236SQER

* Images are for reference only

HTR3236SQER

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTR3236SQER
JLCPCB Part #
C46955895
Package
QFN-44L(5x5)
Description
-40℃~+85℃ 2.5V~5.5V 23mA 36 Over-Temperature Protection (OTP) PWM QFN-44L(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTR3236SQER

* Images are for reference only

HTR3236SQER
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTR3236SQER
JLCPCB Part #
C46955895
Package
QFN-44L(5x5)
Description
-40℃~+85℃ 2.5V~5.5V 23mA 36 Over-Temperature Protection (OTP) PWM QFN-44L(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTR3236SQER Specifications

HTR3236SQER technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJiaxing Heroic Elec Tech
PackageQFN-44L(5x5)
Number of Channels36
Voltage - Input(DC)2.5V~5.5V
Output Current23mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTR3236SQER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTR3236SQER Schematic Symbol & PCB Footprint

The HTR3236SQER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.