Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RFPA5542TR13
RFPA5542TR13 - 1
RFPA5542TR13 - 2
RFPA5542TR13 - 3
Extended1/3
* Images are for reference only
RFPA5542TR13
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
RFPA5542TR13
JLCPCB Part #
C469030
Package
QFN-20-EP(4x4)
Description
12dB 12dB 33dB 33dBm 4.75V~5.25V 4.9GHz~5.925GHz Built-in power detector QFN-20-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-20-EP(4x4)
Frequency Range4.9GHz~5.925GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply4.75V~5.25V
Output return loss12dB
FeaturesBuilt-in power detector
P1dB33dBm
Current - Supply285mA
Gain33dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RFPA5542TR13
RFPA5542TR13

* Images are for reference only

RFPA5542TR13

Extended
Manufacturer

Qorvo

MFR.Part #
RFPA5542TR13
JLCPCB Part #
C469030
Package
QFN-20-EP(4x4)
Description
12dB 12dB 33dB 33dBm 4.75V~5.25V 4.9GHz~5.925GHz Built-in power detector QFN-20-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFPA5542TR13

* Images are for reference only

RFPA5542TR13
Extended
Manufacturer

Qorvo

MFR.Part #
RFPA5542TR13
JLCPCB Part #
C469030
Package
QFN-20-EP(4x4)
Description
12dB 12dB 33dB 33dBm 4.75V~5.25V 4.9GHz~5.925GHz Built-in power detector QFN-20-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFPA5542TR13 Specifications

RFPA5542TR13 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-20-EP(4x4)
Frequency Range4.9GHz~5.925GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply4.75V~5.25V
Output return loss12dB
FeaturesBuilt-in power detector
P1dB33dBm
Current - Supply285mA
Gain33dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFPA5542TR13. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFPA5542TR13 Documents

RFPA5542TR13 datasheets or manufacturer documentation.

Datasheet: RFPA5542TR13 Datasheet (PDF)

RFPA5542TR13 Schematic Symbol & PCB Footprint

The RFPA5542TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.