Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L110/60MR-A
2920L110/60MR-A - 1
2920L110/60MR-A - 2
2920L110/60MR-A - 3
2920L110/60MR-A - 4
Extended1/4
* Images are for reference only
2920L110/60MR-A
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
2920L110/60MR-A
JLCPCB Part #
C468892
Package
2920
Description
-40℃~+85℃ 1.1A 120mΩ 2.2A 20A 2W 410mΩ 500ms 60V 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation2W
Voltage - Max60V
Time to Trip(Max)500ms
Resistance - Initial (Ri) (Min)120mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max20A
Resistance - Post Trip (R1) (Max)410mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L110/60MR-A
2920L110/60MR-A

* Images are for reference only

2920L110/60MR-A

Extended
Manufacturer

Littelfuse

MFR.Part #
2920L110/60MR-A
JLCPCB Part #
C468892
Package
2920
Description
-40℃~+85℃ 1.1A 120mΩ 2.2A 20A 2W 410mΩ 500ms 60V 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L110/60MR-A

* Images are for reference only

2920L110/60MR-A
Extended
Manufacturer

Littelfuse

MFR.Part #
2920L110/60MR-A
JLCPCB Part #
C468892
Package
2920
Description
-40℃~+85℃ 1.1A 120mΩ 2.2A 20A 2W 410mΩ 500ms 60V 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L110/60MR-A Specifications

2920L110/60MR-A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation2W
Voltage - Max60V
Time to Trip(Max)500ms
Resistance - Initial (Ri) (Min)120mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max20A
Resistance - Post Trip (R1) (Max)410mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2920L110/60MR-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2920L110/60MR-A Documents

2920L110/60MR-A datasheets or manufacturer documentation.

Datasheet: 2920L110/60MR-A Datasheet (PDF)

2920L110/60MR-A Schematic Symbol & PCB Footprint

The 2920L110/60MR-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.