Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L110WR
0805L110WR - 1
0805L110WR - 2
0805L110WR - 3
0805L110WR - 4
Extended1/4
* Images are for reference only
0805L110WR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0805L110WR
JLCPCB Part #
C468889
Package
0805
Description
-40℃~+85℃ 1.1A 1.4mm 1.5mm 100A 100ms 160mΩ 2.2mm 2A 50mΩ 6V 800mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0805
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)100ms
Length2.2mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current2A
Hold Current1.1A
Height1.4mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L110WR
0805L110WR

* Images are for reference only

0805L110WR

Extended
Manufacturer

Littelfuse

MFR.Part #
0805L110WR
JLCPCB Part #
C468889
Package
0805
Description
-40℃~+85℃ 1.1A 1.4mm 1.5mm 100A 100ms 160mΩ 2.2mm 2A 50mΩ 6V 800mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L110WR

* Images are for reference only

0805L110WR
Extended
Manufacturer

Littelfuse

MFR.Part #
0805L110WR
JLCPCB Part #
C468889
Package
0805
Description
-40℃~+85℃ 1.1A 1.4mm 1.5mm 100A 100ms 160mΩ 2.2mm 2A 50mΩ 6V 800mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L110WR Specifications

0805L110WR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0805
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)100ms
Length2.2mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current2A
Hold Current1.1A
Height1.4mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805L110WR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0805L110WR Documents

0805L110WR datasheets or manufacturer documentation.

Datasheet: 0805L110WR Datasheet (PDF)

0805L110WR Schematic Symbol & PCB Footprint

The 0805L110WR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.