Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC6574IDGSR
DAC6574IDGSR - 1
DAC6574IDGSR - 2
DAC6574IDGSR - 3
Extended1/3
* Images are for reference only
DAC6574IDGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC6574IDGSR
JLCPCB Part #
C468733
Package
MSOP-10
Description
-40℃~+105℃ 0.1LSB 10 188.88kHz 2.7V~5.5V 4 600uA 7us I2C Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageMSOP-10
FunctionIntegrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization
Integral non - linearity0.1LSB
Operating Temperature-40℃~+105℃
Update Rate188.88kHz
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)600uA
Settling Time7us
Resolution (Bits)10
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC6574IDGSR
DAC6574IDGSR

* Images are for reference only

DAC6574IDGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC6574IDGSR
JLCPCB Part #
C468733
Package
MSOP-10
Description
-40℃~+105℃ 0.1LSB 10 188.88kHz 2.7V~5.5V 4 600uA 7us I2C Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC6574IDGSR

* Images are for reference only

DAC6574IDGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC6574IDGSR
JLCPCB Part #
C468733
Package
MSOP-10
Description
-40℃~+105℃ 0.1LSB 10 188.88kHz 2.7V~5.5V 4 600uA 7us I2C Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC6574IDGSR Specifications

DAC6574IDGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageMSOP-10
FunctionIntegrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization
Integral non - linearity0.1LSB
Operating Temperature-40℃~+105℃
Update Rate188.88kHz
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)600uA
Settling Time7us
Resolution (Bits)10
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC6574IDGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC6574IDGSR Documents

DAC6574IDGSR datasheets or manufacturer documentation.

Datasheet: DAC6574IDGSR Datasheet (PDF)

DAC6574IDGSR Schematic Symbol & PCB Footprint

The DAC6574IDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.