Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. CPM211
CPM211 - 1
CPM211 - 2
CPM211 - 3
Extended1/3
* Images are for reference only
CPM211
Attributes
Value
Manufacturer
Chiphom
MFR.Part #
CPM211
JLCPCB Part #
C468534
Package
SMD-4P,3x3.8mm
Description
SMD-4P,3x3.8mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerChiphom
PackageSMD-4P,3x3.8mm
Frequency Range100Hz~15kHz
Operating Temperature-40℃~+70℃
Sensitivity-42dB
S/N Ratio60dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance200Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption200uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. CPM211
CPM211

* Images are for reference only

CPM211

Extended
Manufacturer

Chiphom

MFR.Part #
CPM211
JLCPCB Part #
C468534
Package
SMD-4P,3x3.8mm
Description
SMD-4P,3x3.8mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPM211

* Images are for reference only

CPM211
Extended
Manufacturer

Chiphom

MFR.Part #
CPM211
JLCPCB Part #
C468534
Package
SMD-4P,3x3.8mm
Description
SMD-4P,3x3.8mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPM211 Specifications

CPM211 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerChiphom
PackageSMD-4P,3x3.8mm
Frequency Range100Hz~15kHz
Operating Temperature-40℃~+70℃
Sensitivity-42dB
S/N Ratio60dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance200Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption200uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPM211. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPM211 Schematic Symbol & PCB Footprint

The CPM211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.