Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. IWR1642AQAGABLR
IWR1642AQAGABLR - 1
IWR1642AQAGABLR - 2
IWR1642AQAGABLR - 3
Extended1/3
* Images are for reference only
IWR1642AQAGABLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
IWR1642AQAGABLR
JLCPCB Part #
C468433
Package
FCBGA-161
Description
-40℃~+105℃ -8dBm~12.5dBm 1.2V~3.3V 50mA 76GHz~81GHz ±0.5dB FCBGA-161 RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range76GHz~81GHz
Operating Temperature-40℃~+105℃
Accuracy±0.5dB
Voltage - Supply1.2V~3.3V
Input Range-8dBm~12.5dBm
Current - Supply50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. IWR1642AQAGABLR
IWR1642AQAGABLR

* Images are for reference only

IWR1642AQAGABLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
IWR1642AQAGABLR
JLCPCB Part #
C468433
Package
FCBGA-161
Description
-40℃~+105℃ -8dBm~12.5dBm 1.2V~3.3V 50mA 76GHz~81GHz ±0.5dB FCBGA-161 RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWR1642AQAGABLR

* Images are for reference only

IWR1642AQAGABLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
IWR1642AQAGABLR
JLCPCB Part #
C468433
Package
FCBGA-161
Description
-40℃~+105℃ -8dBm~12.5dBm 1.2V~3.3V 50mA 76GHz~81GHz ±0.5dB FCBGA-161 RF Detectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWR1642AQAGABLR Specifications

IWR1642AQAGABLR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range76GHz~81GHz
Operating Temperature-40℃~+105℃
Accuracy±0.5dB
Voltage - Supply1.2V~3.3V
Input Range-8dBm~12.5dBm
Current - Supply50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IWR1642AQAGABLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IWR1642AQAGABLR Documents

IWR1642AQAGABLR datasheets or manufacturer documentation.

Datasheet: IWR1642AQAGABLR Datasheet (PDF)

IWR1642AQAGABLR Schematic Symbol & PCB Footprint

The IWR1642AQAGABLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.