Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25601RTWR
BQ25601RTWR - 1
BQ25601RTWR - 2
BQ25601RTWR - 3
BQ25601RTWR - 4
Extended1/4
* Images are for reference only
BQ25601RTWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25601RTWR
JLCPCB Part #
C468236
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 2.6V 3.9V~13.5V 3A 50uA Charging IC I2C Lithium Battery Support QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageQFN-24-EP(4x4)
Supply Current (Iq)50uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply3.9V~13.5V
Charge Current - Max3A
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.6V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25601RTWR
BQ25601RTWR

* Images are for reference only

BQ25601RTWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25601RTWR
JLCPCB Part #
C468236
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 2.6V 3.9V~13.5V 3A 50uA Charging IC I2C Lithium Battery Support QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25601RTWR

* Images are for reference only

BQ25601RTWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25601RTWR
JLCPCB Part #
C468236
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 2.6V 3.9V~13.5V 3A 50uA Charging IC I2C Lithium Battery Support QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25601RTWR Specifications

BQ25601RTWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageQFN-24-EP(4x4)
Supply Current (Iq)50uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply3.9V~13.5V
Charge Current - Max3A
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.6V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25601RTWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25601RTWR Documents

BQ25601RTWR datasheets or manufacturer documentation.

Datasheet: BQ25601RTWR Datasheet (PDF)

BQ25601RTWR Schematic Symbol & PCB Footprint

The BQ25601RTWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.