


- Manufacturer
- MFR.Part #
- BYV16-TAP
- JLCPCB Part #
- C467512
- Package
- SOD-57
- Description
- -55℃~+175℃ 1.5A 1.5V@1A 10mJ 1kV 1uA@1kV 300ns 40A Independent SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-57 | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Recovery Time (trr) | 300ns | |
| Diode Configuration | Standalone | |
| Current - Rectified | 1.5A | |
| Avalanche Energy | 10mJ | |
| Reverse Leakage Current (Ir) | 1uA@1kV |

* Images are for reference only
BYV16-TAP
Extended- Manufacturer
- MFR.Part #
- BYV16-TAP
- JLCPCB Part #
- C467512
- Package
- SOD-57
- Description
- -55℃~+175℃ 1.5A 1.5V@1A 10mJ 1kV 1uA@1kV 300ns 40A Independent SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BYV16-TAP
- JLCPCB Part #
- C467512
- Package
- SOD-57
- Description
- -55℃~+175℃ 1.5A 1.5V@1A 10mJ 1kV 1uA@1kV 300ns 40A Independent SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BYV16-TAP Specifications
BYV16-TAP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-57 | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Recovery Time (trr) | 300ns | |
| Diode Configuration | Standalone | |
| Current - Rectified | 1.5A | |
| Avalanche Energy | 10mJ | |
| Reverse Leakage Current (Ir) | 1uA@1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BYV16-TAP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BYV16-TAP Documents
BYV16-TAP datasheets or manufacturer documentation.
Datasheet: BYV16-TAP Datasheet (PDF)
BYV16-TAP Schematic Symbol & PCB Footprint
The BYV16-TAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.