


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,10x24mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 288Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 500mW | |
| Length | 24mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 16A | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 20mΩ | |
| Coil Type | Dual Coil | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FH42L-1AT-L2-DC12V/16A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,10x24mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 288Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 500mW | |
| Length | 24mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 16A | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 20mΩ | |
| Coil Type | Dual Coil | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FH42L-1AT-L2-DC12V/16A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FH42L-1AT-L2-DC12V/16A datasheets or manufacturer documentation.
Datasheet: FH42L-1AT-L2-DC12V/16A Datasheet (PDF)
The FH42L-1AT-L2-DC12V/16A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.