


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,10.3x18.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 18.6mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Height | 13.2mm | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 55.5Ω | |
| Width | 10.3mm | |
| Contact Form | One set of changeover: 1C (SPST-changeover) | |
| Coil Rated Power | 450mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W11-1A2STLE-DC5V/10A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,10.3x18.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 18.6mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Height | 13.2mm | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 55.5Ω | |
| Width | 10.3mm | |
| Contact Form | One set of changeover: 1C (SPST-changeover) | |
| Coil Rated Power | 450mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W11-1A2STLE-DC5V/10A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W11-1A2STLE-DC5V/10A datasheets or manufacturer documentation.
Datasheet: W11-1A2STLE-DC5V/10A Datasheet (PDF)
The W11-1A2STLE-DC5V/10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.