Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA3410D2I
ETA3410D2I - 1
ETA3410D2I - 2
ETA3410D2I - 3
ETA3410D2I - 4
Extended1/4
* Images are for reference only
ETA3410D2I
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA3410D2I
JLCPCB Part #
C46682824
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃@(TA) 1 2.4MHz~3.6MHz 2.6V~5.5V 2A 30uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz~3.6MHz
Output TypeAdjustable
Voltage - Supply2.6V~5.5V
Output Current2A
Quiescent Current30uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA3410D2I
ETA3410D2I

* Images are for reference only

ETA3410D2I

Extended
Manufacturer

etasolution

MFR.Part #
ETA3410D2I
JLCPCB Part #
C46682824
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃@(TA) 1 2.4MHz~3.6MHz 2.6V~5.5V 2A 30uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA3410D2I

* Images are for reference only

ETA3410D2I
Extended
Manufacturer

etasolution

MFR.Part #
ETA3410D2I
JLCPCB Part #
C46682824
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃@(TA) 1 2.4MHz~3.6MHz 2.6V~5.5V 2A 30uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA3410D2I Specifications

ETA3410D2I technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz~3.6MHz
Output TypeAdjustable
Voltage - Supply2.6V~5.5V
Output Current2A
Quiescent Current30uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA3410D2I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA3410D2I Documents

ETA3410D2I datasheets or manufacturer documentation.

ETA3410D2I Schematic Symbol & PCB Footprint

The ETA3410D2I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.