Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ETA5053V330DF1E
ETA5053V330DF1E - 1
ETA5053V330DF1E - 2
ETA5053V330DF1E - 3
ETA5053V330DF1E - 4
Extended1/4
* Images are for reference only
ETA5053V330DF1E
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA5053V330DF1E
JLCPCB Part #
C46682678
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃@(Ta) 1 3.3V 300mA 330mV@(300mA) 35uA 6V 70dB Fixed Over Temperature Protection、Enable Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureretasolution
PackageDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)70dB
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Voltage - Supply6V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout330mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ETA5053V330DF1E
ETA5053V330DF1E

* Images are for reference only

ETA5053V330DF1E

Extended
Manufacturer

etasolution

MFR.Part #
ETA5053V330DF1E
JLCPCB Part #
C46682678
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃@(Ta) 1 3.3V 300mA 330mV@(300mA) 35uA 6V 70dB Fixed Over Temperature Protection、Enable Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA5053V330DF1E

* Images are for reference only

ETA5053V330DF1E
Extended
Manufacturer

etasolution

MFR.Part #
ETA5053V330DF1E
JLCPCB Part #
C46682678
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃@(Ta) 1 3.3V 300mA 330mV@(300mA) 35uA 6V 70dB Fixed Over Temperature Protection、Enable Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA5053V330DF1E Specifications

ETA5053V330DF1E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureretasolution
PackageDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)70dB
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Voltage - Supply6V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout330mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA5053V330DF1E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA5053V330DF1E Documents

ETA5053V330DF1E datasheets or manufacturer documentation.

ETA5053V330DF1E Schematic Symbol & PCB Footprint

The ETA5053V330DF1E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.