Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. ZJA3100ATEBR
ZJA3100ATEBR - 1
ZJA3100ATEBR - 2
ZJA3100ATEBR - 3
Extended1/3
* Images are for reference only
ZJA3100ATEBR
Attributes
Value
Manufacturer
ZJW
MFR.Part #
ZJA3100ATEBR
JLCPCB Part #
C46656838
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5uV/℃ 103dB 2.9nV/√Hz@100kHz 2uA 30nA 3V~15V 4.6mA 447V/us 50ns、100ns 50uV 82mA、89mA 94dB Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage Rail-to-rail output QFN-16-EP(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerZJW
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier4.6mA
Vos - Input Offset Voltage50uV
Input Offset Current(Ios)30nA
Output Current82mA、89mA
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Single Supply3V~15V
Slew Rate447V/us
Power Supply Rejection Ratio (PSRR)103dB
Common Mode Rejection Ratio(CMRR)94dB
Rail to RailRail-to-rail output
Noise density(eN)2.9nV/√Hz@100kHz
Settling time50ns、100ns
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage
Ib - Input Bias Current2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. ZJA3100ATEBR
ZJA3100ATEBR

* Images are for reference only

ZJA3100ATEBR

Extended
Manufacturer

ZJW

MFR.Part #
ZJA3100ATEBR
JLCPCB Part #
C46656838
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5uV/℃ 103dB 2.9nV/√Hz@100kHz 2uA 30nA 3V~15V 4.6mA 447V/us 50ns、100ns 50uV 82mA、89mA 94dB Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage Rail-to-rail output QFN-16-EP(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3100ATEBR

* Images are for reference only

ZJA3100ATEBR
Extended
Manufacturer

ZJW

MFR.Part #
ZJA3100ATEBR
JLCPCB Part #
C46656838
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5uV/℃ 103dB 2.9nV/√Hz@100kHz 2uA 30nA 3V~15V 4.6mA 447V/us 50ns、100ns 50uV 82mA、89mA 94dB Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage Rail-to-rail output QFN-16-EP(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3100ATEBR Specifications

ZJA3100ATEBR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerZJW
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier4.6mA
Vos - Input Offset Voltage50uV
Input Offset Current(Ios)30nA
Output Current82mA、89mA
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Single Supply3V~15V
Slew Rate447V/us
Power Supply Rejection Ratio (PSRR)103dB
Common Mode Rejection Ratio(CMRR)94dB
Rail to RailRail-to-rail output
Noise density(eN)2.9nV/√Hz@100kHz
Settling time50ns、100ns
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage
Ib - Input Bias Current2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJA3100ATEBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZJA3100ATEBR Schematic Symbol & PCB Footprint

The ZJA3100ATEBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.