Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. ZJA3512-2AUABR
ZJA3512-2AUABR - 1
ZJA3512-2AUABR - 2
ZJA3512-2AUABR - 3
Extended1/3
* Images are for reference only
ZJA3512-2AUABR
Attributes
Value
Manufacturer
ZJW
MFR.Part #
ZJA3512-2AUABR
JLCPCB Part #
C46656742
Package
MSOP-8
Description
-15V~-4.5V、4.5V~15V -40℃~+125℃ 10nA 10nV/√Hz@1kHz 116dB 1nA 2 200uV 2mA 35V/us 65mA 7MHz 8uV/℃ 9V~30V High capacitive load driving Rail-to-rail output MSOP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerZJW
PackageMSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage200uV
Input Offset Current(Ios)1nA
Output Current65mA
Input Offset Voltage Drift(Vos TC)8uV/℃
Single Supply9V~30V
Gain Bandwidth Product7MHz
Slew Rate35V/us
Quiescent Current(Iq)2mA
Common Mode Rejection Ratio(CMRR)116dB
Number of Channels2
Noise density(eN)10nV/√Hz@1kHz
Rail To RailRail-to-rail output
FeaturesHigh capacitive load driving
Ib - Input Bias Current10nA
Dual Supply-15V~-4.5V、4.5V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. ZJA3512-2AUABR
ZJA3512-2AUABR

* Images are for reference only

ZJA3512-2AUABR

Extended
Manufacturer

ZJW

MFR.Part #
ZJA3512-2AUABR
JLCPCB Part #
C46656742
Package
MSOP-8
Description
-15V~-4.5V、4.5V~15V -40℃~+125℃ 10nA 10nV/√Hz@1kHz 116dB 1nA 2 200uV 2mA 35V/us 65mA 7MHz 8uV/℃ 9V~30V High capacitive load driving Rail-to-rail output MSOP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3512-2AUABR

* Images are for reference only

ZJA3512-2AUABR
Extended
Manufacturer

ZJW

MFR.Part #
ZJA3512-2AUABR
JLCPCB Part #
C46656742
Package
MSOP-8
Description
-15V~-4.5V、4.5V~15V -40℃~+125℃ 10nA 10nV/√Hz@1kHz 116dB 1nA 2 200uV 2mA 35V/us 65mA 7MHz 8uV/℃ 9V~30V High capacitive load driving Rail-to-rail output MSOP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3512-2AUABR Specifications

ZJA3512-2AUABR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerZJW
PackageMSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage200uV
Input Offset Current(Ios)1nA
Output Current65mA
Input Offset Voltage Drift(Vos TC)8uV/℃
Single Supply9V~30V
Gain Bandwidth Product7MHz
Slew Rate35V/us
Quiescent Current(Iq)2mA
Common Mode Rejection Ratio(CMRR)116dB
Number of Channels2
Noise density(eN)10nV/√Hz@1kHz
Rail To RailRail-to-rail output
FeaturesHigh capacitive load driving
Ib - Input Bias Current10nA
Dual Supply-15V~-4.5V、4.5V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJA3512-2AUABR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZJA3512-2AUABR Documents

ZJA3512-2AUABR datasheets or manufacturer documentation.

ZJA3512-2AUABR Schematic Symbol & PCB Footprint

The ZJA3512-2AUABR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.