Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP00S12
SP00S12 - 1
SP00S12 - 2
SP00S12 - 3
Extended1/3
* Images are for reference only
SP00S12
Attributes
Value
Manufacturer
ZLG Zhiyuan Elec
MFR.Part #
SP00S12
JLCPCB Part #
C466424
Package
DIP-8
Description
-40℃~+85℃ 12V 2pF、35pF、35pF、60pF 500A@8/20us IEC 61000-4-5 DIP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerZLG Zhiyuan Elec
PackageDIP-8
Operating Temperature-40℃~+85℃
Junction Capacitance2pF、35pF、35pF、60pF
level of protectionIEC 61000-4-5
Peak Pulse Current (Ipp)500A@8/20us
Reverse Stand-Off Voltage (Vrwm)12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP00S12
SP00S12

* Images are for reference only

SP00S12

Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
SP00S12
JLCPCB Part #
C466424
Package
DIP-8
Description
-40℃~+85℃ 12V 2pF、35pF、35pF、60pF 500A@8/20us IEC 61000-4-5 DIP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP00S12

* Images are for reference only

SP00S12
Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
SP00S12
JLCPCB Part #
C466424
Package
DIP-8
Description
-40℃~+85℃ 12V 2pF、35pF、35pF、60pF 500A@8/20us IEC 61000-4-5 DIP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP00S12 Specifications

SP00S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerZLG Zhiyuan Elec
PackageDIP-8
Operating Temperature-40℃~+85℃
Junction Capacitance2pF、35pF、35pF、60pF
level of protectionIEC 61000-4-5
Peak Pulse Current (Ipp)500A@8/20us
Reverse Stand-Off Voltage (Vrwm)12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP00S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP00S12 Schematic Symbol & PCB Footprint

The SP00S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.