


- Manufacturer
- MFR.Part #
- C42Q333548PB0001
- JLCPCB Part #
- C46638891
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V、310V 3.3uF CQC、UL、VDE X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WALSON | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 275V、310V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| safety certification | CQC、UL、VDE | |
| Ratings | X2 |

* Images are for reference only
C42Q333548PB0001
Extended- Manufacturer
- MFR.Part #
- C42Q333548PB0001
- JLCPCB Part #
- C46638891
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V、310V 3.3uF CQC、UL、VDE X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C42Q333548PB0001
- JLCPCB Part #
- C46638891
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V、310V 3.3uF CQC、UL、VDE X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C42Q333548PB0001 Specifications
C42Q333548PB0001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WALSON | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 275V、310V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| safety certification | CQC、UL、VDE | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C42Q333548PB0001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C42Q333548PB0001 Documents
C42Q333548PB0001 datasheets or manufacturer documentation.
C42Q333548PB0001 Schematic Symbol & PCB Footprint
The C42Q333548PB0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.