Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. Hi9300
Hi9300 - 1
Hi9300 - 2
Hi9300 - 3
Extended1/3
* Images are for reference only
Hi9300
Attributes
Value
Manufacturer
Hichips
MFR.Part #
Hi9300
JLCPCB Part #
C46638354
Package
ESSOP-10
Description
-40℃~+130℃@(TA) 1 1.8mA 100kHz、100kHz~300kHz 15A 8V~120V 900mV~48V Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum) Step-down type Yes ESSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHichips
PackageESSOP-10
Operating Temperature-40℃~+130℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz、100kHz~300kHz
Voltage - Supply8V~120V
Output TypeAdjustable
Output Current15A
Quiescent Current1.8mA
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBuck
Output Voltage900mV~48V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. Hi9300
Hi9300

* Images are for reference only

Hi9300

Extended
Manufacturer

Hichips

MFR.Part #
Hi9300
JLCPCB Part #
C46638354
Package
ESSOP-10
Description
-40℃~+130℃@(TA) 1 1.8mA 100kHz、100kHz~300kHz 15A 8V~120V 900mV~48V Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum) Step-down type Yes ESSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi9300

* Images are for reference only

Hi9300
Extended
Manufacturer

Hichips

MFR.Part #
Hi9300
JLCPCB Part #
C46638354
Package
ESSOP-10
Description
-40℃~+130℃@(TA) 1 1.8mA 100kHz、100kHz~300kHz 15A 8V~120V 900mV~48V Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum) Step-down type Yes ESSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi9300 Specifications

Hi9300 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHichips
PackageESSOP-10
Operating Temperature-40℃~+130℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz、100kHz~300kHz
Voltage - Supply8V~120V
Output TypeAdjustable
Output Current15A
Quiescent Current1.8mA
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBuck
Output Voltage900mV~48V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Hi9300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Hi9300 Schematic Symbol & PCB Footprint

The Hi9300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.