


- Manufacturer
- MFR.Part #
- TLMQ2BDR10FTD
- JLCPCB Part #
- C46638085
- Package
- 1206
- Description
- 100mΩ 1W Alloy Resistor Surface Mount ±1% ±50ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | 1206 | |
| Resistance | 100mΩ | |
| Power(Watts) | 1W | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Mounting Type | Surface-mount (SMD) |

* Images are for reference only
TLMQ2BDR10FTD
Extended- Manufacturer
- MFR.Part #
- TLMQ2BDR10FTD
- JLCPCB Part #
- C46638085
- Package
- 1206
- Description
- 100mΩ 1W Alloy Resistor Surface Mount ±1% ±50ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLMQ2BDR10FTD
- JLCPCB Part #
- C46638085
- Package
- 1206
- Description
- 100mΩ 1W Alloy Resistor Surface Mount ±1% ±50ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLMQ2BDR10FTD Specifications
TLMQ2BDR10FTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | 1206 | |
| Resistance | 100mΩ | |
| Power(Watts) | 1W | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Mounting Type | Surface-mount (SMD) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLMQ2BDR10FTD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLMQ2BDR10FTD Schematic Symbol & PCB Footprint
The TLMQ2BDR10FTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.