Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. HX PM2.54-2x7P WT
HX PM2.54-2x7P WT - 1
HX PM2.54-2x7P WT - 2
HX PM2.54-2x7P WT - 3
Extended1/3
* Images are for reference only
HX PM2.54-2x7P WT
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX PM2.54-2x7P WT
JLCPCB Part #
C46635852
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 14P 1kV 2 2.54mm 2.54mm 2x7P 3A 8.5mm Brass Gold Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
Manufacturerhanxia
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)1kV
Insulation Height8.5mm
Number of Positions14P
Current Rating3A
Row Spacing2.54mm
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x7P
Contact PlatingGold
Contact MaterialBrass
Pitch2.54mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. HX PM2.54-2x7P WT
HX PM2.54-2x7P WT

* Images are for reference only

HX PM2.54-2x7P WT

Extended
Manufacturer

hanxia

MFR.Part #
HX PM2.54-2x7P WT
JLCPCB Part #
C46635852
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 14P 1kV 2 2.54mm 2.54mm 2x7P 3A 8.5mm Brass Gold Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PM2.54-2x7P WT

* Images are for reference only

HX PM2.54-2x7P WT
Extended
Manufacturer

hanxia

MFR.Part #
HX PM2.54-2x7P WT
JLCPCB Part #
C46635852
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 14P 1kV 2 2.54mm 2.54mm 2x7P 3A 8.5mm Brass Gold Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PM2.54-2x7P WT Specifications

HX PM2.54-2x7P WT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
Manufacturerhanxia
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)1kV
Insulation Height8.5mm
Number of Positions14P
Current Rating3A
Row Spacing2.54mm
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x7P
Contact PlatingGold
Contact MaterialBrass
Pitch2.54mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PM2.54-2x7P WT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX PM2.54-2x7P WT Schematic Symbol & PCB Footprint

The HX PM2.54-2x7P WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.