Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CX7520
CX7520
Extended
* Images are for reference only
CX7520
Attributes
Value
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX7520
JLCPCB Part #
C46634824
Package
SOP-8L
Description
-40℃~+150℃ 60kHz~70kHz 650V 85% 9V~38V CCM、PWM Modulation Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCheng Xin Wei Tech
PackageSOP-8L
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz~70kHz
Voltage - Supply9V~38V
Duty Cycle(Max)85%
Working ModeCCM、PWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CX7520
CX7520

* Images are for reference only

CX7520

Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX7520
JLCPCB Part #
C46634824
Package
SOP-8L
Description
-40℃~+150℃ 60kHz~70kHz 650V 85% 9V~38V CCM、PWM Modulation Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX7520

* Images are for reference only

CX7520
Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX7520
JLCPCB Part #
C46634824
Package
SOP-8L
Description
-40℃~+150℃ 60kHz~70kHz 650V 85% 9V~38V CCM、PWM Modulation Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX7520 Specifications

CX7520 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCheng Xin Wei Tech
PackageSOP-8L
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz~70kHz
Voltage - Supply9V~38V
Duty Cycle(Max)85%
Working ModeCCM、PWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX7520. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX7520 Schematic Symbol & PCB Footprint

The CX7520 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.