Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CX7509C
CX7509C - 1
CX7509C - 2
CX7509C - 3
Extended1/3
* Images are for reference only
CX7509C
Attributes
Value
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX7509C
JLCPCB Part #
C46634822
Package
SOP-8L
Description
-40℃~+150℃ 60kHz~70kHz 650V 85% 9V~34V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Temperature Protection PWM Modulation SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCheng Xin Wei Tech
PackageSOP-8L
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz~70kHz
Voltage - Supply9V~34V
Duty Cycle(Max)85%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Temperature Protection
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CX7509C
CX7509C

* Images are for reference only

CX7509C

Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX7509C
JLCPCB Part #
C46634822
Package
SOP-8L
Description
-40℃~+150℃ 60kHz~70kHz 650V 85% 9V~34V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Temperature Protection PWM Modulation SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX7509C

* Images are for reference only

CX7509C
Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX7509C
JLCPCB Part #
C46634822
Package
SOP-8L
Description
-40℃~+150℃ 60kHz~70kHz 650V 85% 9V~34V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Temperature Protection PWM Modulation SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX7509C Specifications

CX7509C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCheng Xin Wei Tech
PackageSOP-8L
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz~70kHz
Voltage - Supply9V~34V
Duty Cycle(Max)85%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Temperature Protection
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX7509C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX7509C Schematic Symbol & PCB Footprint

The CX7509C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.