Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. MoLI3216S
MoLI3216S
Extended
* Images are for reference only
MoLI3216S
Attributes
Value
Manufacturer
MOLI
MFR.Part #
MoLI3216S
JLCPCB Part #
C46628756
Package
LQFP-32L(7x7)
Description
-40℃~+85℃ 1 13 2.5uA 8V~80V Fault detection、Electrical protection、Equalizer UART LQFP-32L(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerMOLI
PackageLQFP-32L(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply8V~80V
Resolution(Bits)13
Quiescent Current (Iq)2.5uA
FeaturesFault detection、Electrical protection、Equalizer
Number of channels1
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. MoLI3216S
MoLI3216S

* Images are for reference only

MoLI3216S

Extended
Manufacturer

MOLI

MFR.Part #
MoLI3216S
JLCPCB Part #
C46628756
Package
LQFP-32L(7x7)
Description
-40℃~+85℃ 1 13 2.5uA 8V~80V Fault detection、Electrical protection、Equalizer UART LQFP-32L(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MoLI3216S

* Images are for reference only

MoLI3216S
Extended
Manufacturer

MOLI

MFR.Part #
MoLI3216S
JLCPCB Part #
C46628756
Package
LQFP-32L(7x7)
Description
-40℃~+85℃ 1 13 2.5uA 8V~80V Fault detection、Electrical protection、Equalizer UART LQFP-32L(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MoLI3216S Specifications

MoLI3216S technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerMOLI
PackageLQFP-32L(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply8V~80V
Resolution(Bits)13
Quiescent Current (Iq)2.5uA
FeaturesFault detection、Electrical protection、Equalizer
Number of channels1
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MoLI3216S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MoLI3216S Schematic Symbol & PCB Footprint

The MoLI3216S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.