


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Lingyang Micro | |
| Package | SOT-23-6 | |
| Type | Low Side Switch | |
| Operating Temperature - | -25℃~+125℃ | |
| Maximum Continuous Current | 2.5A | |
| Features | Overvoltage Protection | |
| RDS(on) | 35mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY5802 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Lingyang Micro | |
| Package | SOT-23-6 | |
| Type | Low Side Switch | |
| Operating Temperature - | -25℃~+125℃ | |
| Maximum Continuous Current | 2.5A | |
| Features | Overvoltage Protection | |
| RDS(on) | 35mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY5802. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY5802 datasheets or manufacturer documentation.
The LY5802 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.