Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LY6294EA
LY6294EA - 1
LY6294EA - 2
LY6294EA - 3
Extended1/3
* Images are for reference only
LY6294EA
Attributes
Value
Manufacturer
Lingyang Micro
MFR.Part #
LY6294EA
JLCPCB Part #
C46613903
Package
ESOP-8
Description
-25℃~+125℃ 2.8V 200mA 4.2V 4.6V~5.5V 4uA Charging IC Lithium Battery Not supported Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackageESOP-8
Charging Saturation Voltage4.2V
Operating Temperature-25℃~+125℃
Supply Current (Iq)4uA
The Chip TypeCharging IC
Type of BatteryLithium Battery
Charge Current - Max200mA
Voltage - Supply4.6V~5.5V
Battery Temperature DetectionNot supported
End-Off Voltage2.8V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LY6294EA
LY6294EA

* Images are for reference only

LY6294EA

Extended
Manufacturer

Lingyang Micro

MFR.Part #
LY6294EA
JLCPCB Part #
C46613903
Package
ESOP-8
Description
-25℃~+125℃ 2.8V 200mA 4.2V 4.6V~5.5V 4uA Charging IC Lithium Battery Not supported Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY6294EA

* Images are for reference only

LY6294EA
Extended
Manufacturer

Lingyang Micro

MFR.Part #
LY6294EA
JLCPCB Part #
C46613903
Package
ESOP-8
Description
-25℃~+125℃ 2.8V 200mA 4.2V 4.6V~5.5V 4uA Charging IC Lithium Battery Not supported Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY6294EA Specifications

LY6294EA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackageESOP-8
Charging Saturation Voltage4.2V
Operating Temperature-25℃~+125℃
Supply Current (Iq)4uA
The Chip TypeCharging IC
Type of BatteryLithium Battery
Charge Current - Max200mA
Voltage - Supply4.6V~5.5V
Battery Temperature DetectionNot supported
End-Off Voltage2.8V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY6294EA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY6294EA Schematic Symbol & PCB Footprint

The LY6294EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.