Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LY6399
LY6399 - 1
LY6399 - 2
LY6399 - 3
Extended1/3
* Images are for reference only
LY6399
Attributes
Value
Manufacturer
Lingyang Micro
MFR.Part #
LY6399
JLCPCB Part #
C46613883
Package
QFN-16-EP(3x3)
Description
-25℃~+125℃ 1 2.8V 300mA 4.2V 4.5V~5.9V 4.5uA Charging IC Lithium Battery Support Support QFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackageQFN-16-EP(3x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)4.5uA
Operating Temperature-25℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~5.9V
Charge Current - Max300mA
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.8V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LY6399
LY6399

* Images are for reference only

LY6399

Extended
Manufacturer

Lingyang Micro

MFR.Part #
LY6399
JLCPCB Part #
C46613883
Package
QFN-16-EP(3x3)
Description
-25℃~+125℃ 1 2.8V 300mA 4.2V 4.5V~5.9V 4.5uA Charging IC Lithium Battery Support Support QFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY6399

* Images are for reference only

LY6399
Extended
Manufacturer

Lingyang Micro

MFR.Part #
LY6399
JLCPCB Part #
C46613883
Package
QFN-16-EP(3x3)
Description
-25℃~+125℃ 1 2.8V 300mA 4.2V 4.5V~5.9V 4.5uA Charging IC Lithium Battery Support Support QFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY6399 Specifications

LY6399 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackageQFN-16-EP(3x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)4.5uA
Operating Temperature-25℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~5.9V
Charge Current - Max300mA
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.8V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY6399. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY6399 Schematic Symbol & PCB Footprint

The LY6399 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.