Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GR3014AL
GR3014AL - 1
GR3014AL - 2
GR3014AL - 3
Extended1/3
* Images are for reference only
GR3014AL
Attributes
Value
Manufacturer
GRAIN SEMICONDUCTOR
MFR.Part #
GR3014AL
JLCPCB Part #
C46613875
Package
ESOP-8L
Description
-40℃~+150℃ 2.8V 220mA 4.2V 4.5V~5.5V 7uA Charging IC、Protection IC Lithium Battery Not supported Not supported ESOP-8L Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGRAIN SEMICONDUCTOR
PackageESOP-8L
Charging Saturation Voltage4.2V
Supply Current (Iq)7uA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max220mA
Battery Temperature DetectionNot supported
The Chip TypeCharging IC、Protection IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.8V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GR3014AL
GR3014AL

* Images are for reference only

GR3014AL

Extended
Manufacturer

GRAIN SEMICONDUCTOR

MFR.Part #
GR3014AL
JLCPCB Part #
C46613875
Package
ESOP-8L
Description
-40℃~+150℃ 2.8V 220mA 4.2V 4.5V~5.5V 7uA Charging IC、Protection IC Lithium Battery Not supported Not supported ESOP-8L Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR3014AL

* Images are for reference only

GR3014AL
Extended
Manufacturer

GRAIN SEMICONDUCTOR

MFR.Part #
GR3014AL
JLCPCB Part #
C46613875
Package
ESOP-8L
Description
-40℃~+150℃ 2.8V 220mA 4.2V 4.5V~5.5V 7uA Charging IC、Protection IC Lithium Battery Not supported Not supported ESOP-8L Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR3014AL Specifications

GR3014AL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGRAIN SEMICONDUCTOR
PackageESOP-8L
Charging Saturation Voltage4.2V
Supply Current (Iq)7uA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max220mA
Battery Temperature DetectionNot supported
The Chip TypeCharging IC、Protection IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.8V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR3014AL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR3014AL Schematic Symbol & PCB Footprint

The GR3014AL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.