Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. DNR6045S152MT
DNR6045S152MT - 1
DNR6045S152MT - 2
DNR6045S152MT - 3
DNR6045S152MT - 4
Extended1/4
* Images are for reference only
DNR6045S152MT
Attributes
Value
Manufacturer
DEYAN
MFR.Part #
DNR6045S152MT
JLCPCB Part #
C46609793
Package
SMD,6x6mm
Description
1.5mH 240mA 8.45Ω ±20% SMD,6x6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerDEYAN
PackageSMD,6x6mm
Inductance1.5mH
Current - Saturation (Isat)240mA
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)8.45Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. DNR6045S152MT
DNR6045S152MT

* Images are for reference only

DNR6045S152MT

Extended
Manufacturer

DEYAN

MFR.Part #
DNR6045S152MT
JLCPCB Part #
C46609793
Package
SMD,6x6mm
Description
1.5mH 240mA 8.45Ω ±20% SMD,6x6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNR6045S152MT

* Images are for reference only

DNR6045S152MT
Extended
Manufacturer

DEYAN

MFR.Part #
DNR6045S152MT
JLCPCB Part #
C46609793
Package
SMD,6x6mm
Description
1.5mH 240mA 8.45Ω ±20% SMD,6x6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNR6045S152MT Specifications

DNR6045S152MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerDEYAN
PackageSMD,6x6mm
Inductance1.5mH
Current - Saturation (Isat)240mA
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)8.45Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNR6045S152MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DNR6045S152MT Documents

DNR6045S152MT datasheets or manufacturer documentation.

DNR6045S152MT Schematic Symbol & PCB Footprint

The DNR6045S152MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.