Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HD78L05
HD78L05 - 1
HD78L05 - 2
HD78L05 - 3
HD78L05 - 4
Extended1/4
* Images are for reference only
HD78L05
Attributes
Value
Manufacturer
Broadic
MFR.Part #
HD78L05
JLCPCB Part #
C466029
Package
SOT-89-3
Description
-45℃~+125℃@(Ta) 1 100mA 2V@(100mA) 36V 40dB@(120Hz) 5V 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBroadic
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)40dB@(120Hz)
Operating Temperature-45℃~+125℃@(Ta)
standby current6mA
Voltage - Supply36V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Temperature Protection、Short Circuit Protection
Output Voltage5V
Voltage Dropout2V@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HD78L05
HD78L05

* Images are for reference only

HD78L05

Extended
Manufacturer

Broadic

MFR.Part #
HD78L05
JLCPCB Part #
C466029
Package
SOT-89-3
Description
-45℃~+125℃@(Ta) 1 100mA 2V@(100mA) 36V 40dB@(120Hz) 5V 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD78L05

* Images are for reference only

HD78L05
Extended
Manufacturer

Broadic

MFR.Part #
HD78L05
JLCPCB Part #
C466029
Package
SOT-89-3
Description
-45℃~+125℃@(Ta) 1 100mA 2V@(100mA) 36V 40dB@(120Hz) 5V 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD78L05 Specifications

HD78L05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBroadic
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)40dB@(120Hz)
Operating Temperature-45℃~+125℃@(Ta)
standby current6mA
Voltage - Supply36V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Temperature Protection、Short Circuit Protection
Output Voltage5V
Voltage Dropout2V@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD78L05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD78L05 Documents

HD78L05 datasheets or manufacturer documentation.

Datasheet: HD78L05 Datasheet (PDF)

HD78L05 Schematic Symbol & PCB Footprint

The HD78L05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.