


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Package | 插件,12.7x5.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 12.7mm | |
| Current Rating (DC) | 1A | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| Switch Height | 6.6mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Width | 5.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM1-16UD-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Package | 插件,12.7x5.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 12.7mm | |
| Current Rating (DC) | 1A | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| Switch Height | 6.6mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Width | 5.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM1-16UD-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM1-16UD-1 datasheets or manufacturer documentation.
Datasheet: DM1-16UD-1 Datasheet (PDF)
The DM1-16UD-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.