Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-3293S
SK-3293S - 1
SK-3293S - 2
SK-3293S - 3
Extended1/3
* Images are for reference only
SK-3293S
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SK-3293S
JLCPCB Part #
C466006
Package
SMD,6x2.8mm
Description
-40℃~+85℃ 1.4mm 10000 times 12V 2.75mm 50mA 6mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle White SMD,6x2.8mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackageSMD,6x2.8mm
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height1.4mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length6mm
Contact MaterialPhosphor Bronze
Life10,000 cycles
Width2.75mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-3293S
SK-3293S

* Images are for reference only

SK-3293S

Extended
Manufacturer

XKB Connection

MFR.Part #
SK-3293S
JLCPCB Part #
C466006
Package
SMD,6x2.8mm
Description
-40℃~+85℃ 1.4mm 10000 times 12V 2.75mm 50mA 6mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle White SMD,6x2.8mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-3293S

* Images are for reference only

SK-3293S
Extended
Manufacturer

XKB Connection

MFR.Part #
SK-3293S
JLCPCB Part #
C466006
Package
SMD,6x2.8mm
Description
-40℃~+85℃ 1.4mm 10000 times 12V 2.75mm 50mA 6mm Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle White SMD,6x2.8mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-3293S Specifications

SK-3293S technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackageSMD,6x2.8mm
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height1.4mm
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length6mm
Contact MaterialPhosphor Bronze
Life10,000 cycles
Width2.75mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-3293S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-3293S Documents

SK-3293S datasheets or manufacturer documentation.

Datasheet: SK-3293S Datasheet (PDF)

SK-3293S Schematic Symbol & PCB Footprint

The SK-3293S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.