
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-24-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1mA、250mA、250mA、500mA | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output discharge、Power-on timing control | |
| Output Voltage | 0.5V~1.5V、1.5V~2.1V、1.7V~1.9V、1.8V、2.7V~3.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9420BSAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-24-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1mA、250mA、250mA、500mA | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output discharge、Power-on timing control | |
| Output Voltage | 0.5V~1.5V、1.5V~2.1V、1.7V~1.9V、1.8V、2.7V~3.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9420BSAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCA9420BSAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.