Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. YX59012
YX59012
Extended
* Images are for reference only
YX59012
Attributes
Value
Manufacturer
Shiningic
MFR.Part #
YX59012
JLCPCB Part #
C46594716
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1 1.2A 170uA 1MHz 200mV~85V 6V~95V Adjustable Buck Built-in No Overcurrent Protection、Hiccup current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShiningic
PackageSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply6V~95V
Output TypeAdjustable
Output Current1.2A
Quiescent Current170uA
FeaturesOvercurrent Protection、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage200mV~85V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. YX59012
YX59012

* Images are for reference only

YX59012

Extended
Manufacturer

Shiningic

MFR.Part #
YX59012
JLCPCB Part #
C46594716
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1 1.2A 170uA 1MHz 200mV~85V 6V~95V Adjustable Buck Built-in No Overcurrent Protection、Hiccup current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YX59012

* Images are for reference only

YX59012
Extended
Manufacturer

Shiningic

MFR.Part #
YX59012
JLCPCB Part #
C46594716
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1 1.2A 170uA 1MHz 200mV~85V 6V~95V Adjustable Buck Built-in No Overcurrent Protection、Hiccup current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YX59012 Specifications

YX59012 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShiningic
PackageSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply6V~95V
Output TypeAdjustable
Output Current1.2A
Quiescent Current170uA
FeaturesOvercurrent Protection、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage200mV~85V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YX59012. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YX59012 Schematic Symbol & PCB Footprint

The YX59012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.