Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CMS24AD2304
CMS24AD2304
Extended
* Images are for reference only
CMS24AD2304
Attributes
Value
Manufacturer
Cmsemicon
MFR.Part #
CMS24AD2304
JLCPCB Part #
C46594623
Package
SOP-16
Description
-40℃~+90℃ 100kHz~1.1MHz 2.5V~4.4V 24 3.125Hz 4 50nA Built-in Built-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator External、Built-in SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCmsemicon
PackageSOP-16
Clock Frequency100kHz~1.1MHz
Operating Temperature-40℃~+90℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.5V~4.4V
Quiescent Current (Iq)50nA
ADC architectureSigma-Delta
Sampling Rate3.125Hz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CMS24AD2304
CMS24AD2304

* Images are for reference only

CMS24AD2304

Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS24AD2304
JLCPCB Part #
C46594623
Package
SOP-16
Description
-40℃~+90℃ 100kHz~1.1MHz 2.5V~4.4V 24 3.125Hz 4 50nA Built-in Built-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator External、Built-in SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS24AD2304

* Images are for reference only

CMS24AD2304
Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS24AD2304
JLCPCB Part #
C46594623
Package
SOP-16
Description
-40℃~+90℃ 100kHz~1.1MHz 2.5V~4.4V 24 3.125Hz 4 50nA Built-in Built-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator External、Built-in SPI Sigma-Delta Support Yes SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS24AD2304 Specifications

CMS24AD2304 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCmsemicon
PackageSOP-16
Clock Frequency100kHz~1.1MHz
Operating Temperature-40℃~+90℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.5V~4.4V
Quiescent Current (Iq)50nA
ADC architectureSigma-Delta
Sampling Rate3.125Hz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS24AD2304. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMS24AD2304 Schematic Symbol & PCB Footprint

The CMS24AD2304 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.