Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. LS05-26B12R3
LS05-26B12R3 - 1
LS05-26B12R3 - 2
LS05-26B12R3 - 3
Extended1/3
* Images are for reference only
LS05-26B12R3
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
LS05-26B12R3
JLCPCB Part #
C46594413
Package
SIP,33.5x13mm
Description
-40℃~+85℃ 0.1W 1 100mVp-p 110V~746V 12V 13mm 17.2mm 33.5mm 420mA 4kV 5W 81% 820uF 90VAC~528VAC AC/DC-DC Open type Short Circuit Protection、Over Current Protection、Overvoltage Protection ±2.5% SIP,33.5x13mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerYLPTEC
PackageSIP,33.5x13mm
Output Current(Max)420mA
Output Voltage Accuracy±2.5%
Output Power5W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency81%
TypeOpen type
Voltage - Input(DC)110V~746V
Length33.5mm
Voltage - Input(AC)90VAC~528VAC
Capacitive Load(Max)820uF
Quiescent Dissipation0.1W
Height17.2mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection
Width13mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. LS05-26B12R3
LS05-26B12R3

* Images are for reference only

LS05-26B12R3

Extended
Manufacturer

YLPTEC

MFR.Part #
LS05-26B12R3
JLCPCB Part #
C46594413
Package
SIP,33.5x13mm
Description
-40℃~+85℃ 0.1W 1 100mVp-p 110V~746V 12V 13mm 17.2mm 33.5mm 420mA 4kV 5W 81% 820uF 90VAC~528VAC AC/DC-DC Open type Short Circuit Protection、Over Current Protection、Overvoltage Protection ±2.5% SIP,33.5x13mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS05-26B12R3

* Images are for reference only

LS05-26B12R3
Extended
Manufacturer

YLPTEC

MFR.Part #
LS05-26B12R3
JLCPCB Part #
C46594413
Package
SIP,33.5x13mm
Description
-40℃~+85℃ 0.1W 1 100mVp-p 110V~746V 12V 13mm 17.2mm 33.5mm 420mA 4kV 5W 81% 820uF 90VAC~528VAC AC/DC-DC Open type Short Circuit Protection、Over Current Protection、Overvoltage Protection ±2.5% SIP,33.5x13mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS05-26B12R3 Specifications

LS05-26B12R3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerYLPTEC
PackageSIP,33.5x13mm
Output Current(Max)420mA
Output Voltage Accuracy±2.5%
Output Power5W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency81%
TypeOpen type
Voltage - Input(DC)110V~746V
Length33.5mm
Voltage - Input(AC)90VAC~528VAC
Capacitive Load(Max)820uF
Quiescent Dissipation0.1W
Height17.2mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection
Width13mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS05-26B12R3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS05-26B12R3 Documents

LS05-26B12R3 datasheets or manufacturer documentation.

LS05-26B12R3 Schematic Symbol & PCB Footprint

The LS05-26B12R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.