


- Manufacturer
- MFR.Part #
- SN74AVC8T245PWR
- JLCPCB Part #
- C465742
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 1.2V~3.6V 1.2V~3.6V 8 Bidirectional Level translator Power-off protection、Output enable high-impedance Tri-State TSSOP-24 Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.2V~3.6V | |
| Voltage - Supply(VCCB) | 1.2V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance | |
| Number of Circuits | 8 |

* Images are for reference only
SN74AVC8T245PWR
Extended- Manufacturer
- MFR.Part #
- SN74AVC8T245PWR
- JLCPCB Part #
- C465742
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 1.2V~3.6V 1.2V~3.6V 8 Bidirectional Level translator Power-off protection、Output enable high-impedance Tri-State TSSOP-24 Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74AVC8T245PWR
- JLCPCB Part #
- C465742
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 1.2V~3.6V 1.2V~3.6V 8 Bidirectional Level translator Power-off protection、Output enable high-impedance Tri-State TSSOP-24 Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AVC8T245PWR Specifications
SN74AVC8T245PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.2V~3.6V | |
| Voltage - Supply(VCCB) | 1.2V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance | |
| Number of Circuits | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AVC8T245PWR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AVC8T245PWR Documents
SN74AVC8T245PWR datasheets or manufacturer documentation.
Datasheet: SN74AVC8T245PWR Datasheet (PDF)
SN74AVC8T245PWR Schematic Symbol & PCB Footprint
The SN74AVC8T245PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.