


- Manufacturer
- MFR.Part #
- US5S105
- JLCPCB Part #
- C46551397
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1.8V、2.5V、3.3V 250MHz 5 Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network SOP-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Ultrasilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 5 | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network | |
| Output Frequency(Max) | 250MHz |

* Images are for reference only
US5S105
Extended- Manufacturer
- MFR.Part #
- US5S105
- JLCPCB Part #
- C46551397
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1.8V、2.5V、3.3V 250MHz 5 Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network SOP-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- US5S105
- JLCPCB Part #
- C46551397
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1.8V、2.5V、3.3V 250MHz 5 Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network SOP-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US5S105 Specifications
US5S105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Ultrasilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 5 | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network | |
| Output Frequency(Max) | 250MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US5S105. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

US5S105 Schematic Symbol & PCB Footprint
The US5S105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.