



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 1210 | |
| Varistor Voltage | 62V | |
| Energy | 1.5J | |
| Maximum AC Volts | 34V | |
| Clamping Voltage | 110V | |
| Capacitance | 510pF@1MHz | |
| Maximum DC Volts | 48V | |
| Peak Current | 280A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPV322513E480PKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 1210 | |
| Varistor Voltage | 62V | |
| Energy | 1.5J | |
| Maximum AC Volts | 34V | |
| Clamping Voltage | 110V | |
| Capacitance | 510pF@1MHz | |
| Maximum DC Volts | 48V | |
| Peak Current | 280A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPV322513E480PKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPV322513E480PKT datasheets or manufacturer documentation.
The FPV322513E480PKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.