


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 140mA | |
| Number of Channels | 8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Multi-channel simultaneous sampling | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS08U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 140mA | |
| Number of Channels | 8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Multi-channel simultaneous sampling | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS08U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS08U datasheets or manufacturer documentation.
Datasheet: TPS08U Datasheet (PDF)
The TPS08U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.