Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. CH211D
CH211D
Extended
* Images are for reference only
CH211D
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH211D
JLCPCB Part #
C46527406
Package
QFN-20(3x3)
Description
-40℃~+85℃ 2.8V~29V 2C 500mW 5V、9V、12V、20V、28V PD QFN-20(3x3) USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-20(3x3)
Operating Temperature-40℃~+85℃
Output Power500mW
Number of Channels2C
Voltage - Supply2.8V~29V
FeaturesOvervoltage Protection、Thermal Protection
ProtocolPD
Output Voltage5V、9V、12V、20V、28V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. CH211D
CH211D

* Images are for reference only

CH211D

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH211D
JLCPCB Part #
C46527406
Package
QFN-20(3x3)
Description
-40℃~+85℃ 2.8V~29V 2C 500mW 5V、9V、12V、20V、28V PD QFN-20(3x3) USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH211D

* Images are for reference only

CH211D
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH211D
JLCPCB Part #
C46527406
Package
QFN-20(3x3)
Description
-40℃~+85℃ 2.8V~29V 2C 500mW 5V、9V、12V、20V、28V PD QFN-20(3x3) USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH211D Specifications

CH211D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-20(3x3)
Operating Temperature-40℃~+85℃
Output Power500mW
Number of Channels2C
Voltage - Supply2.8V~29V
FeaturesOvervoltage Protection、Thermal Protection
ProtocolPD
Output Voltage5V、9V、12V、20V、28V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH211D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH211D Schematic Symbol & PCB Footprint

The CH211D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.