ABC36DTMT
Extended
* Images are for reference only
ABC36DTMT
Attributes
Value
MFR.Part #
ABC36DTMT
JLCPCB Part #
C4651622
Package
Push-Pull,P=2.54mm
Description
-65℃~+150℃ 2.54mm 72P BeCu Gold Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePush-Pull,P=2.54mm
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins72P
Contact MaterialBeCu
Pitch2.54mm
Mounting TypeRight Angle