



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 165kHz~201kHz | |
| Voltage - Supply | 9V~20V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Full-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6752AAZA-TR5325 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 165kHz~201kHz | |
| Voltage - Supply | 9V~20V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Full-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6752AAZA-TR5325. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6752AAZA-TR5325 datasheets or manufacturer documentation.
Datasheet: ISL6752AAZA-TR5325 Datasheet (PDF)
The ISL6752AAZA-TR5325 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.