Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI7N170SMD7
CI7N170SMD7 - 1
CI7N170SMD7 - 2
CI7N170SMD7 - 3
Extended1/3
* Images are for reference only
CI7N170SMD7
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CI7N170SMD7
JLCPCB Part #
C46491697
Package
TO-263-7L
Description
-55℃~+150℃ 1 N-channel 1.7kV 1.8pF 13pF 194pF 23nC 4V 62W 7A 850mΩ N-Channel TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTO-263-7L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance194pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)23nC
Reverse Transfer Capacitance (Crss)1.8pF
Current - Continuous Drain(Id)7A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)13pF
Pd - Power Dissipation62W
RDS(on)850mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI7N170SMD7
CI7N170SMD7

* Images are for reference only

CI7N170SMD7

Extended
Manufacturer

Tokmas

MFR.Part #
CI7N170SMD7
JLCPCB Part #
C46491697
Package
TO-263-7L
Description
-55℃~+150℃ 1 N-channel 1.7kV 1.8pF 13pF 194pF 23nC 4V 62W 7A 850mΩ N-Channel TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI7N170SMD7

* Images are for reference only

CI7N170SMD7
Extended
Manufacturer

Tokmas

MFR.Part #
CI7N170SMD7
JLCPCB Part #
C46491697
Package
TO-263-7L
Description
-55℃~+150℃ 1 N-channel 1.7kV 1.8pF 13pF 194pF 23nC 4V 62W 7A 850mΩ N-Channel TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI7N170SMD7 Specifications

CI7N170SMD7 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTO-263-7L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance194pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)23nC
Reverse Transfer Capacitance (Crss)1.8pF
Current - Continuous Drain(Id)7A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)13pF
Pd - Power Dissipation62W
RDS(on)850mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI7N170SMD7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI7N170SMD7 Documents

CI7N170SMD7 datasheets or manufacturer documentation.

CI7N170SMD7 Schematic Symbol & PCB Footprint

The CI7N170SMD7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.