


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Tokmas | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Response Time (tr) | 3.6ns | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Quiescent Current | 1.3mA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 6pA | |
| Propagation Delay Time | 6ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSGM8743 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Tokmas | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Response Time (tr) | 3.6ns | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Quiescent Current | 1.3mA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 6pA | |
| Propagation Delay Time | 6ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSGM8743. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSGM8743 datasheets or manufacturer documentation.
The CSGM8743 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.