Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLV61046ADBVR
TLV61046ADBVR - 1
TLV61046ADBVR - 2
TLV61046ADBVR - 3
TLV61046ADBVR - 4
Extended1/4
* Images are for reference only
TLV61046ADBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV61046ADBVR
JLCPCB Part #
C464815
Package
SOT-23-6
Description
-40℃~+125℃@(TJ) 1 1.05MHz 1.8V~5.5V 110uA 3.3V~28V Adjustable Boost Boost Built-in No Overcurrent Protection、Light load efficient mode、Load disconnect SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.05MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Quiescent Current110uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V~28V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLV61046ADBVR
TLV61046ADBVR

* Images are for reference only

TLV61046ADBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV61046ADBVR
JLCPCB Part #
C464815
Package
SOT-23-6
Description
-40℃~+125℃@(TJ) 1 1.05MHz 1.8V~5.5V 110uA 3.3V~28V Adjustable Boost Boost Built-in No Overcurrent Protection、Light load efficient mode、Load disconnect SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV61046ADBVR

* Images are for reference only

TLV61046ADBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV61046ADBVR
JLCPCB Part #
C464815
Package
SOT-23-6
Description
-40℃~+125℃@(TJ) 1 1.05MHz 1.8V~5.5V 110uA 3.3V~28V Adjustable Boost Boost Built-in No Overcurrent Protection、Light load efficient mode、Load disconnect SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV61046ADBVR Specifications

TLV61046ADBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.05MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Quiescent Current110uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V~28V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV61046ADBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV61046ADBVR Documents

TLV61046ADBVR datasheets or manufacturer documentation.

Datasheet: TLV61046ADBVR Datasheet (PDF)

TLV61046ADBVR Schematic Symbol & PCB Footprint

The TLV61046ADBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.