Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HCT6812
HCT6812
Extended
* Images are for reference only
HCT6812
Attributes
Value
Manufacturer
HCTmicro
MFR.Part #
HCT6812
JLCPCB Part #
C46469657
Package
QFN-16-EP(4x4)
Description
-40℃~+105℃ 1 2.8V~5.5V 32 4.9152MHz 51.2kHz Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHCTmicro
PackageQFN-16-EP(4x4)
Clock Frequency4.9152MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)5mA
ADC architectureSigma-Delta
Sampling Rate51.2kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HCT6812
HCT6812

* Images are for reference only

HCT6812

Extended
Manufacturer

HCTmicro

MFR.Part #
HCT6812
JLCPCB Part #
C46469657
Package
QFN-16-EP(4x4)
Description
-40℃~+105℃ 1 2.8V~5.5V 32 4.9152MHz 51.2kHz Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCT6812

* Images are for reference only

HCT6812
Extended
Manufacturer

HCTmicro

MFR.Part #
HCT6812
JLCPCB Part #
C46469657
Package
QFN-16-EP(4x4)
Description
-40℃~+105℃ 1 2.8V~5.5V 32 4.9152MHz 51.2kHz Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes QFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCT6812 Specifications

HCT6812 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHCTmicro
PackageQFN-16-EP(4x4)
Clock Frequency4.9152MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)5mA
ADC architectureSigma-Delta
Sampling Rate51.2kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCT6812. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCT6812 Schematic Symbol & PCB Footprint

The HCT6812 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.