


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | VSON-12(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 59% | |
| Length | 4mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 64.5MHz | |
| Height | 1mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Overload protection、EMI suppression | |
| Width | 5mm | |
| Output Voltage | 5V、5.5V | |
| Quiescent Supply Current | 180uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC33420RAQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | VSON-12(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 59% | |
| Length | 4mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 64.5MHz | |
| Height | 1mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Overload protection、EMI suppression | |
| Width | 5mm | |
| Output Voltage | 5V、5.5V | |
| Quiescent Supply Current | 180uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC33420RAQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UCC33420RAQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.