
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Antenk | |
| Package | SMD,P=4mm | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 12.1mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 16P | |
| Pitch | 4mm | |
| Row Spacing | 8.6mm | |
| Pins Structure | 2x8P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 11mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 8 |

* Images are for reference only
OBD-FMB-16-SN-B-E-R-V2
Extended- Manufacturer
- MFR.Part #
- OBD-FMB-16-SN-B-E-R-V2
- JLCPCB Part #
- C46459580
- Package
- SMD,P=4mm
- Description
- SMD,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OBD-FMB-16-SN-B-E-R-V2
- JLCPCB Part #
- C46459580
- Package
- SMD,P=4mm
- Description
- SMD,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OBD-FMB-16-SN-B-E-R-V2 Specifications
OBD-FMB-16-SN-B-E-R-V2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Antenk | |
| Package | SMD,P=4mm | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 12.1mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 16P | |
| Pitch | 4mm | |
| Row Spacing | 8.6mm | |
| Pins Structure | 2x8P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 11mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OBD-FMB-16-SN-B-E-R-V2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OBD-FMB-16-SN-B-E-R-V2 Schematic Symbol & PCB Footprint
The OBD-FMB-16-SN-B-E-R-V2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.